PDP SEO Portlet

KPSE06A14-19S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE06A14-19S
Secondary Manufacturer Part#: KPSE06A14-19S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
19Signal
Plug
14-19
Cable Mount
-55 to 125 °C
30.1 mm
42 mm
42 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$58.57143
100+
$50.0276
250+
$45.6579
500+
$45.42255
1000+
$45.1872