PDP SEO Portlet

KPSE06A14-19P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE06A14-19P
Secondary Manufacturer Part#: KPSE06A14-19P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
19Signal
Plug
14-19
Cable Mount
-55 to 125 °C
30.1 mm
42 mm
42 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$57.11429
100+
$55.17527
250+
$47.5106
500+
$47.2657
1000+
$47.0208