PDP SEO Portlet

KPSE02E24-61PY

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE02E24-61PY
Secondary Manufacturer Part#: KPSE02E24-61PY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
61Signal
Receptacle
24-61
Box Mount
-55 to 125 °C
43.3 mm
43.3 x 43.3 mm
43.3 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: