PDP SEO Portlet

KPSE02E22-21S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE02E22-21S
Secondary Manufacturer Part#: KPSE02E22-21S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
21Signal
Receptacle
22-21
Box Mount
-55 to 125 °C
40.1 mm
22.7 x 40.1 x 40.1 mm
40.1 mm
22.7 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$102.6
60+
$99.11675
110+
$85.07303
250+
$71.74987
500+
$70.3296