PDP SEO Portlet

KPSE02E20-16P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE02E20-16P
Secondary Manufacturer Part#: KPSE02E20-16P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
16Signal
Receptacle
20-16
Box Mount
-55 to 125 °C
36.9 mm
22.7 x 36.9 x 36.9 mm
36.9 mm
22.7 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$62.46575
100+
$53.74667
250+
$45.50649
500+
$44.4865
1000+
$44.256