PDP SEO Portlet

KPSE02E18-11PW

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE02E18-11PW
Secondary Manufacturer Part#: KPSE02E18-11PW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
11Signal
Receptacle
18-11
Box Mount
-55 to 125 °C
33.7 mm
33.7 x 33.7 mm
33.7 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$47.58571
60+
$45.97019
110+
$39.576
250+
$39.372
500+
$39.168