PDP SEO Portlet

KPSE02E14-5SX

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE02E14-5SX
Secondary Manufacturer Part#: KPSE02E14-5SX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
5Signal
Receptacle
14-5
Box Mount
-55 to 125 °C
29 mm
29 x 29 mm
29 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$49.72603
100+
$42.78667
250+
$36.23377
500+
$35.31646
1000+
$34.875