PDP SEO Portlet

KPSE02E12-10PW

Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE02E12-10PW
Secondary Manufacturer Part#: KPSE02E12-10PW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
10Signal
Receptacle
12-10
Box Mount
-55 to 125 °C
26.6 mm
26.6 x 26.6 mm
26.6 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $: