KPSE02E10-6SW
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KPSE02E10-6SW
Secondary Manufacturer Part#: KPSE02E10-6SW
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 6Signal | ||
| Receptacle | ||
| 10-6 | ||
| Box Mount | ||
| -55 to 125 °C | ||
| 24.2 mm | ||
| 24.2 x 24.2 mm | ||
| 24.2 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |