PDP SEO Portlet

KPSE01F14-19SY

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE01F14-19SY
Secondary Manufacturer Part#: KPSE01F14-19SY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
19Signal
Plug
14-19
Cable Mount
-55 to 125 °C
29.5 mm
29 mm
46 x 29.5 x 29.5 mm
29.5 mm
46 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: