KPSE01F10-6SW
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KPSE01F10-6SW
Secondary Manufacturer Part#: KPSE01F10-6SW
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 6Signal | ||
| Plug | ||
| 10-6 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 23 mm | ||
| 24.2 mm | ||
| 46 x 23 x 23 mm | ||
| 23 mm | ||
| 46 mm | ||
| Yes | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |