PDP SEO Portlet

KPSE01E20-41P

Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE01E20-41P
Secondary Manufacturer Part#: KPSE01E20-41P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
41Signal
Plug
20-41
Cable Mount
-55 to 125 °C
38.5 mm
36.9 mm
34.5 x 38.5 x 38.5 mm
38.5 mm
34.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$90.0137
100+
$77.45333
250+
$65.58442
500+
$63.92405
1000+
$63.125