KPSE01E20-16PW
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KPSE01E20-16PW
Secondary Manufacturer Part#: KPSE01E20-16PW
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 16Signal | ||
| Plug | ||
| 20-16 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 38.5 mm | ||
| 36.9 mm | ||
| 34.5 x 38.5 x 38.5 mm | ||
| 38.5 mm | ||
| 34.5 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |