PDP SEO Portlet

KPSE01E14-15P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE01E14-15P
Secondary Manufacturer Part#: KPSE01E14-15P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
15Signal
Plug
14-15
Cable Mount
-55 to 125 °C
29.5 mm
29 mm
32.5 x 29.5 x 29.5 mm
29.5 mm
32.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$52.12857
60+
$50.35882
110+
$43.359
250+
$43.1355
500+
$42.912