KPSE01B14-15S
Conn MIL-C-26482 Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KPSE01B14-15S
Secondary Manufacturer Part#: KPSE01B14-15S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 15Signal | ||
| Plug | ||
| 14-15 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 29.5 mm | ||
| 29 mm | ||
| 46 x 29.5 x 29.5 mm | ||
| 29.5 mm | ||
| 46 mm | ||
| Yes | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |