KPSE01A14-5S
Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KPSE01A14-5S
Secondary Manufacturer Part#: KPSE01A14-5S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 5Signal | ||
| Plug | ||
| 14-5 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 28.98 mm | ||
| 32.26 mm | ||
| 36.68 x 28.98 x 28.98 mm | ||
| 28.98 mm | ||
| 36.68 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |