PDP SEO Portlet

KPSE00F20-41S

Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE00F20-41S
Secondary Manufacturer Part#: KPSE00F20-41S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
41Signal
Receptacle
20-41
Wall Mount
-55 to 125 °C
36.9 mm
50 x 36.9 x 36.9 mm
36.9 mm
50 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$88.47945
100+
$76.3165
250+
$75.933
500+
$75.5495
1000+
$75.166