PDP SEO Portlet

KPSE00F18-11P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE00F18-11P
Secondary Manufacturer Part#: KPSE00F18-11P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
11Signal
Receptacle
18-11
Wall Mount
-55 to 125 °C
35.3 mm
48.2 x 35.3 x 33.7 mm
33.7 mm
48.2 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: