PDP SEO Portlet

KPSE00F14-15P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE00F14-15P
Secondary Manufacturer Part#: KPSE00F14-15P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
15Signal
Receptacle
14-15
Wall Mount
-55 to 125 °C
29 mm
45.1 x 29 x 29 mm
29 mm
45.1 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$61.42466
100+
$54.65535
250+
$51.3315
500+
$51.07225
1000+
$50.813