PDP SEO Portlet

KPSE00F12-10S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE00F12-10S
Secondary Manufacturer Part#: KPSE00F12-10S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
10Signal
Receptacle
12-10
Wall Mount
-55 to 125 °C
26.6 mm
45.1 x 26.6 x 26.6 mm
26.6 mm
45.1 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$54.9054
100+
$47.26316
250+
$40.28387
500+
$39.66963
1000+
$39.025