PDP SEO Portlet

KPSE00E18-32PW

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE00E18-32PW
Secondary Manufacturer Part#: KPSE00E18-32PW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
32Signal
Receptacle
18-32
Wall Mount
-55 to 125 °C
33.7 mm
32.5 x 33.7 x 33.7 mm
33.7 mm
32.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$66.61429
100+
$56.90036
250+
$55.4064
500+
$55.1208
1000+
$54.8352