PDP SEO Portlet

KJL7T9B35SN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJL7T9B35SN
Secondary Manufacturer Part#: KJL7T9B35SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
6Signal
Receptacle
9-35
Jam Nut
-65 to 175 °C
30.58 mm
26.42 mm
26.42 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$242.74286
30+
$234.50179
60+
$227.68324
130+
$220.90484
250+
$212.4