PDP SEO Portlet

KJL7T15B35PN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJL7T15B35PN
Secondary Manufacturer Part#: KJL7T15B35PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
37Signal
Receptacle
15-35
Jam Nut
-65 to 175 °C
41.68 mm
26.42 mm
26.42 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$363.09589
50+
$353.41333
100+
$344.23377
200+
$335.51899
400+
$331.325