PDP SEO Portlet

KJL7T13N98SN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJL7T13N98SN
Secondary Manufacturer Part#: KJL7T13N98SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
10Signal
Receptacle
13-98
Jam Nut
-65 to 200 °C
35.51 mm
26.42 mm
26.42 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$319.32857
30+
$308.48744
60+
$299.51762
130+
$290.60062
250+
$279.4125