PDP SEO Portlet

KJL6T25N19PN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJL6T25N19PN
Secondary Manufacturer Part#: KJL6T25N19PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
19Signal
Plug
25-19
Cable Mount
-65 to 200 °C
48.03 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$531.27143
30+
$513.23489
60+
$498.31167
130+
$483.47634
250+
$464.8625