PDP SEO Portlet

KJL6T25B61SC

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJL6T25B61SC
Secondary Manufacturer Part#: KJL6T25B61SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
61Signal
Plug
25-61
Cable Mount
-65 to 175 °C
48.03 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$602.14286
30+
$581.70025
60+
$564.78628
130+
$547.97192
250+
$526.875