PDP SEO Portlet

KJL6T21B41SA

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJL6T21B41SA
Secondary Manufacturer Part#: KJL6T21B41SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
41Signal
Plug
21-41
Cable Mount
-65 to 175 °C
41.68 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$496.60274
50+
$483.36
100+
$470.8052
200+
$458.88608
400+
$453.15