PDP SEO Portlet

KJL6T21B35PN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJL6T21B35PN
Secondary Manufacturer Part#: KJL6T21B35PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
79Signal
Plug
21-35
Cable Mount
-65 to 175 °C
41.68 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$484.44286
30+
$467.99614
60+
$454.38832
130+
$440.86063
250+
$423.8875