PDP SEO Portlet

KJL6T17N26SN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJL6T17N26SN
Secondary Manufacturer Part#: KJL6T17N26SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
26Signal
Plug
17-26
Cable Mount
-65 to 200 °C
35.71 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$406.37143
30+
$392.57521
60+
$381.16039
130+
$369.81279
250+
$355.575