PDP SEO Portlet

KJL6T13B35PN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJL6T13B35PN
Secondary Manufacturer Part#: KJL6T13B35PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
22Signal
Plug
13-35
Cable Mount
-65 to 175 °C
29.36 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$336.44286
30+
$325.0207
60+
$315.57015
130+
$306.17525
250+
$294.3875