PDP SEO Portlet

KJL6F9N98PN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJL6F9N98PN
Secondary Manufacturer Part#: KJL6F9N98PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
3Signal
Plug
9-98
Cable Mount
-65 to 200 °C
21.82 mm
45.54 mm
45.54 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$379.61644
50+
$369.49333
100+
$359.8961
200+
$350.78481
400+
$346.4