PDP SEO Portlet

KJL6F23A35PN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJL6F23A35PN
Secondary Manufacturer Part#: KJL6F23A35PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
100Signal
Plug
23-35
Cable Mount
-65 to 150 °C
44.86 mm
49.35 mm
49.35 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$680.38356
50+
$662.24
100+
$645.03896
200+
$628.70886
400+
$620.85