PDP SEO Portlet

KJL6F17N35PD

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJL6F17N35PD
Secondary Manufacturer Part#: KJL6F17N35PD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
55Signal
Plug
17-35
Cable Mount
-65 to 200 °C
35.71 mm
48.59 mm
48.59 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: