PDP SEO Portlet

KJL6F13B98SN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJL6F13B98SN
Secondary Manufacturer Part#: KJL6F13B98SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
10Signal
Plug
13-98
Cable Mount
-65 to 175 °C
29.36 mm
45.54 mm
45.54 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$493.72857
50+
$476.9666
100+
$463.09795
200+
$449.31097
400+
$432.0125