PDP SEO Portlet

KJL6F11B35SC

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJL6F11B35SC
Secondary Manufacturer Part#: KJL6F11B35SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
13Signal
Plug
11-35
Cable Mount
-65 to 175 °C
24.99 mm
45.54 mm
45.54 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: