PDP SEO Portlet

KJL3T17N35PAL

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJL3T17N35PAL
Secondary Manufacturer Part#: KJL3T17N35PAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
55Signal
Receptacle
17-35
Wall Mount
-65 to 200 °C
33.83 mm
31.67 x 33.83 x 33.83 mm
33.83 mm
31.67 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$285.05714
30+
$275.37952
60+
$267.37237
130+
$259.41238
250+
$249.425