PDP SEO Portlet

KJL3T17B26PN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJL3T17B26PN
Secondary Manufacturer Part#: KJL3T17B26PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
26Signal
Receptacle
17-26
Wall Mount
-65 to 175 °C
33.83 mm
31.67 x 33.83 x 33.83 mm
33.83 mm
31.67 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$311.77143
30+
$301.18686
60+
$292.42932
130+
$283.72335
250+
$272.8