KJL3T15B19SN
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KJL3T15B19SN
Secondary Manufacturer Part#: KJL3T15B19SN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 19Signal | ||
| Receptacle | ||
| 15-19 | ||
| Wall Mount | ||
| -65 to 175 °C | ||
| 31.47 mm | ||
| 31.67 x 31.47 x 31.47 mm | ||
| 31.47 mm | ||
| 31.67 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |