KJL3F17A26PA
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KJL3F17A26PA
Secondary Manufacturer Part#: KJL3F17A26PA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 26Signal | ||
| Receptacle | ||
| 17-26 | ||
| Wall Mount | ||
| -65 to 150 °C | ||
| 33.83 mm | ||
| 48.9 x 33.83 x 33.83 mm | ||
| 33.83 mm | ||
| 48.9 mm | ||
| Yes | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |