PDP SEO Portlet

KJL3E15N18SB

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJL3E15N18SB
Secondary Manufacturer Part#: KJL3E15N18SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
18Signal
Receptacle
15-18
Wall Mount
-65 to 200 °C
31.47 mm
31.67 x 31.47 x 31.47 mm
31.47 mm
31.67 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: