PDP SEO Portlet

KJL0T25A29PN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJL0T25A29PN
Secondary Manufacturer Part#: KJL0T25A29PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
29Signal
Receptacle
25-29
Wall Mount
-65 to 150 °C
46.53 mm
31.5 x 46.53 x 46.53 mm
46.53 mm
31.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: