PDP SEO Portlet

KJL0T17B26SN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJL0T17B26SN
Secondary Manufacturer Part#: KJL0T17B26SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
26Signal
Receptacle
17-26
Wall Mount
-65 to 175 °C
33.83 mm
31.5 x 33.83 x 33.83 mm
33.83 mm
31.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$353.87143
30+
$341.85758
60+
$331.91746
130+
$322.03588
250+
$309.6375