PDP SEO Portlet

KJL0F17B35PN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJL0F17B35PN
Secondary Manufacturer Part#: KJL0F17B35PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
55Signal
Receptacle
17-35
Wall Mount
-65 to 175 °C
33.83 mm
49.94 x 33.83 x 33.83 mm
33.83 mm
49.94 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: