PDP SEO Portlet

KJG6T22N53PN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJG6T22N53PN
Secondary Manufacturer Part#: KJG6T22N53PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
53Signal
Plug
22-53
Cable Mount
-65 to 200 °C
40.66 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: