KJG6T20N16PAL27
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KJG6T20N16PAL27
Secondary Manufacturer Part#: KJG6T20N16PAL27
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 16Signal | ||
| Plug | ||
| 20-16 | ||
| Cable Mount | ||
| -65 to 200 °C | ||
| 38.86 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 9A515.Y.5 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |