PDP SEO Portlet

KJG6T18A35SN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJG6T18A35SN
Secondary Manufacturer Part#: KJG6T18A35SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
66Signal
Plug
18-35
Cable Mount
-65 to 150 °C
35.69 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$475.78571
30+
$459.6329
60+
$446.26826
130+
$432.98232
250+
$416.3125