PDP SEO Portlet

KJG6T16N35PN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJG6T16N35PN
Secondary Manufacturer Part#: KJG6T16N35PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
55Signal
Plug
16-35
Cable Mount
-65 to 200 °C
32.51 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$384.55714
30+
$371.50152
60+
$360.69945
130+
$349.961
250+
$336.4875