PDP SEO Portlet

KJG6T14N35SN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJG6T14N35SN
Secondary Manufacturer Part#: KJG6T14N35SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
37Signal
Plug
14-35
Cable Mount
-65 to 200 °C
29.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$359.01429
30+
$346.82584
60+
$336.74126
130+
$326.71607
250+
$314.1375