PDP SEO Portlet

KJG6T10B99SN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJG6T10B99SN
Secondary Manufacturer Part#: KJG6T10B99SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
7Signal
Plug
10-99
Cable Mount
-65 to 175 °C
21.79 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$260.21429
50+
$251.38007
100+
$244.07075
200+
$236.80447
400+
$227.6875