KJG6E14N97SB
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KJG6E14N97SB
Secondary Manufacturer Part#: KJG6E14N97SB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| (4/8)Signal | ||
| Plug | ||
| 14-97 | ||
| Cable Mount | ||
| -65 to 200 °C | ||
| 29.34 mm | ||
| 26.06 mm | ||
| 26.06 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |